AS6500-FQFM | |
---|---|
DigiKey Part Number | 2618-AS6500-FQFMTR-ND - Tape & Reel (TR) 2618-AS6500-FQFMCT-ND - Cut Tape (CT) 2618-AS6500-FQFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6500-FQFM |
Description | AS6500-FQFM QFN40 LF T&RDP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AS6500-FQFM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | Digital | |
Output Type | SPI | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.36000 | ¥233.36 |
10 | ¥194.43100 | ¥1,944.31 |
25 | ¥172.21440 | ¥4,305.36 |
100 | ¥166.65870 | ¥16,665.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥155.54812 | ¥77,774.06 |