ILR-11-0001 | |
---|---|
DigiKey Part Number | 486-3843-ND |
Manufacturer | |
Manufacturer Product Number | ILR-11-0001 |
Description | ILR1 PULSE TRANSFORMER THT 1A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ILR-11-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 2.5mH | |
ET (Volt-Time) | 300VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.728" W (17.50mm x 18.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.24 oz (6.84 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.61000 | ¥39.61 |
50 | ¥34.82780 | ¥1,741.39 |
100 | ¥33.25710 | ¥3,325.71 |