FMAB-N6PH-0346 | |
---|---|
DigiKey Part Number | 486-FMAB-N6PH-0346-ND |
Manufacturer | |
Manufacturer Product Number | FMAB-N6PH-0346 |
Description | LINE FILTER 277V/400VDC 277VAC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 277V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V, 400V | |
Voltage - Rated AC | 277V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥119.36267 | ¥3,580.88 |