FMAB-N4PI-1046 | |
---|---|
DigiKey Part Number | 486-FMAB-N4PI-1046-ND |
Manufacturer | |
Manufacturer Product Number | FMAB-N4PI-1046 |
Description | LINE FILTER 277V/400VDC 277VAC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 277V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V, 400V | |
Voltage - Rated AC | 277V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.87000 | ¥191.87 |
10 | ¥185.69200 | ¥1,856.92 |
25 | ¥179.50480 | ¥4,487.62 |
50 | ¥173.31600 | ¥8,665.80 |
100 | ¥161.19330 | ¥16,119.33 |