DKIV-1-3243-258J-NK | |
---|---|
DigiKey Part Number | 486-DKIV-1-3243-258J-NK-ND |
Manufacturer | |
Manufacturer Product Number | DKIV-1-3243-258J-NK |
Description | CMC 25A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 25A DCR 1.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 1.7mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.669" L x 1.031" W (42.40mm x 26.20mm) | |
Height (Max) | 1.693" (43.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.70000 | ¥153.70 |
10 | ¥146.02500 | ¥1,460.25 |