9831.3300 | |
---|---|
DigiKey Part Number | 486-2434-ND |
Manufacturer | |
Manufacturer Product Number | 9831.3300 |
Description | ROUND STANDOFF M3 NYLON 13MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.512" (13.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
50 | ¥4.52260 | ¥226.13 |
100 | ¥3.69800 | ¥369.80 |
500 | ¥3.62356 | ¥1,811.78 |