9646.4300 | |
---|---|
DigiKey Part Number | 486-2429-ND |
Manufacturer | |
Manufacturer Product Number | 9646.4300 |
Description | HEX STANDOFF M4 NYLON 64MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 2.520" (64.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 2.520" (64.00mm) | |
Length - Overall | 2.520" (64.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
50 | ¥6.19740 | ¥309.87 |
100 | ¥5.46200 | ¥546.20 |