9631.3100 | |
---|---|
DigiKey Part Number | 486-3409-ND |
Manufacturer | |
Manufacturer Product Number | 9631.3100 |
Description | HEX STANDOFF M3 NYLON 13MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.512" (13.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
50 | ¥5.35580 | ¥267.79 |
100 | ¥4.38660 | ¥438.66 |
500 | ¥4.29312 | ¥2,146.56 |