8601.2005 | |
---|---|
DigiKey Part Number | 486-3838-ND |
Manufacturer | |
Manufacturer Product Number | 8601.2005 |
Description | FUSE HLDR CART 32V 6.3A IN LINE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
50 | ¥10.66060 | ¥533.03 |
100 | ¥10.13770 | ¥1,013.77 |