8020.0605.H.PT | |
---|---|
DigiKey Part Number | 486-8020.0605.H.PT-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0605.H.PT |
Description | FUSE CERM 20A 250VAC 100VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V AC 100 V DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 100 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 3540.0 | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.87000 | ¥12.87 |
5 | ¥12.24600 | ¥61.23 |
10 | ¥11.62900 | ¥116.29 |
50 | ¥9.38520 | ¥469.26 |
100 | ¥7.95690 | ¥795.69 |
250 | ¥7.75312 | ¥1,938.28 |
500 | ¥7.18428 | ¥3,592.14 |