6180.0003 | |
---|---|
DigiKey Part Number | 486-6100-ND |
Manufacturer | |
Manufacturer Product Number | 6180.0003 |
Description | PWR ENT RCPT IEC320-2-2D PANEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/D, Non-Polarized Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6180.0003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/D, Non-Polarized | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 7A | |
Voltage Rating - Appliance Inlet | 125VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Oval - 26.80mm x 16.00mm | |
Panel Thickness | 0.055" (1.40mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cURus, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
50 | ¥14.50680 | ¥725.34 |
100 | ¥13.84340 | ¥1,384.34 |