3410.0141.03 | |
---|---|
DigiKey Part Number | 486-3410.0141.03CT-ND - Cut Tape (CT) 486-3410.0141.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0141.03 |
Description | FUSE BRD MNT 4A 63VAC 125VDC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 A 63 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.45 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.0135 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.68000 | ¥29.68 |
5 | ¥28.67400 | ¥143.37 |
10 | ¥27.65500 | ¥276.55 |
50 | ¥21.50920 | ¥1,075.46 |
100 | ¥18.03310 | ¥1,803.31 |