3410.0035.03 | |
---|---|
DigiKey Part Number | 486-3410.0035.03CT-ND - Cut Tape (CT) 486-3410.0035.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0035.03 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0035.03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.089 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.039 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
5 | ¥40.79400 | ¥203.97 |
10 | ¥39.33800 | ¥393.38 |
50 | ¥30.59780 | ¥1,529.89 |
100 | ¥25.49840 | ¥2,549.84 |
250 | ¥24.77028 | ¥6,192.57 |
500 | ¥21.12754 | ¥10,563.77 |
1,000 | ¥20.03474 | ¥20,034.74 |