3404.2320.22 | |
---|---|
DigiKey Part Number | 486-3404.2320.22CT-ND - Cut Tape (CT) 486-3404.2320.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2320.22 |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.02 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.45000 | ¥32.45 |
5 | ¥31.33800 | ¥156.69 |
10 | ¥30.25600 | ¥302.56 |
50 | ¥23.77420 | ¥1,188.71 |
100 | ¥19.45070 | ¥1,945.07 |
250 | ¥18.91064 | ¥4,727.66 |