3402.0013.24 | |
---|---|
DigiKey Part Number | 486-3402.0013.24CT-ND - Cut Tape (CT) 486-3402.0013.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0013.24 |
Description | FUSE BRD MNT 2.5A 63VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0013.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.97 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
5 | ¥11.12000 | ¥55.60 |
10 | ¥10.39500 | ¥103.95 |
50 | ¥8.60220 | ¥430.11 |
100 | ¥7.16770 | ¥716.77 |
250 | ¥6.98872 | ¥1,747.18 |
500 | ¥5.91360 | ¥2,956.80 |
1,000 | ¥5.19684 | ¥5,196.84 |