3-135-930 | |
---|---|
DigiKey Part Number | 486-3-135-930-ND |
Manufacturer | |
Manufacturer Product Number | 3-135-930 |
Description | US CORDSET 15A,3.0M,IP54,C13,V-L |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Cord Black IEC 320-C13 To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.45000 | ¥202.45 |
10 | ¥177.29100 | ¥1,772.91 |
25 | ¥169.62760 | ¥4,240.69 |
50 | ¥164.15500 | ¥8,207.75 |
100 | ¥158.68320 | ¥15,868.32 |
250 | ¥149.92812 | ¥37,482.03 |
500 | ¥145.55064 | ¥72,775.32 |