3-133-823 | |
---|---|
DigiKey Part Number | 486-3-133-823-ND |
Manufacturer | |
Manufacturer Product Number | 3-133-823 |
Description | US CORDSET 10A,3.0M,IP54,C13,V-L |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.13000 | ¥146.13 |
10 | ¥126.61200 | ¥1,266.12 |
25 | ¥120.00760 | ¥3,000.19 |
50 | ¥118.26720 | ¥5,913.36 |
100 | ¥104.35320 | ¥10,435.32 |
250 | ¥97.39652 | ¥24,349.13 |
500 | ¥95.30960 | ¥47,654.80 |