0035.9675.4

DigiKey Part Number
486-4274-ND
Manufacturer
Manufacturer Product Number
0035.9675.4
Description
HOLDER LED 3MM BI-LVL GREEN RA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
-
Part Status
Active
Color
Green (x 2)
Wavelength - Peak
-
Configuration
2 High
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
All prices are in CNY
486-4274-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.21000¥40.21
50¥29.54180¥1,477.09