0034.3127.TR | |
---|---|
DigiKey Part Number | 486-0034.3127.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3127.TR |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 520.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.40000 | ¥8.40 |
5 | ¥8.15200 | ¥40.76 |
10 | ¥7.61500 | ¥76.15 |
50 | ¥6.30520 | ¥315.26 |
100 | ¥5.25480 | ¥525.48 |
250 | ¥5.12344 | ¥1,280.86 |
500 | ¥4.62558 | ¥2,312.79 |