0031.8502 | |
---|---|
DigiKey Part Number | 486-0031.8502CT-ND - Cut Tape (CT) 486-0031.8502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8502 |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.032 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.70000 | ¥49.70 |
5 | ¥47.98000 | ¥239.90 |
10 | ¥46.26500 | ¥462.65 |
50 | ¥35.98220 | ¥1,799.11 |
100 | ¥29.98540 | ¥2,998.54 |