0031.8264 | |
---|---|
DigiKey Part Number | 0031.8264-ND |
Manufacturer | |
Manufacturer Product Number | 0031.8264 |
Description | FUSE BLOK CARTRIDGE 500V 10A SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 500V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
50 | ¥16.08440 | ¥804.22 |
100 | ¥14.47760 | ¥1,447.76 |
500 | ¥11.18964 | ¥5,594.82 |