0031.3804 | |
---|---|
DigiKey Part Number | 486-1754-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3804 |
Description | FUSE HLDR CARTRIDGE 400V 16A PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 400V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.3804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 400V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
50 | ¥19.82480 | ¥991.24 |
100 | ¥17.84410 | ¥1,784.41 |
500 | ¥13.79322 | ¥6,896.61 |