0031.2500 | |
---|---|
DigiKey Part Number | 486-1759-ND |
Manufacturer | |
Manufacturer Product Number | 0031.2500 |
Description | FUSE HLDR CARTRIDGE 250V 30A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.2500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.10000 | ¥85.10 |
50 | ¥63.37660 | ¥3,168.83 |
100 | ¥57.02620 | ¥5,702.62 |
500 | ¥44.07880 | ¥22,039.40 |