0001.2705.22 | |
---|---|
DigiKey Part Number | 486-0001.2705.22CT-ND - Cut Tape (CT) 486-0001.2705.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0001.2705.22 |
Description | FUSE CERAMIC 1.25A 250VAC 300VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V AC 300 V DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.86 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.86000 | ¥18.86 |
5 | ¥17.94800 | ¥89.74 |
10 | ¥17.05400 | ¥170.54 |
50 | ¥13.76680 | ¥688.34 |
100 | ¥11.67170 | ¥1,167.17 |
250 | ¥11.37208 | ¥2,843.02 |
500 | ¥9.57654 | ¥4,788.27 |