1407481 | |
---|---|
DigiKey Part Number | 2202-1407481-ND |
Manufacturer | |
Manufacturer Product Number | 1407481 |
Description | FGA MPG+ 40 KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
EDA/CAD Models | 1407481 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 6mm | |
Operating Pressure | 29.0 ~ 116.0PSI (2 ~ 8 bar) | |
Closing Force | 13.77kgf | |
Opening Force | 11.22kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 90°C | |
Ingress Protection | IP30 | |
Weight | 0.62 lb (281.23 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,499.44000 | ¥5,499.44 |
10 | ¥5,316.16800 | ¥53,161.68 |