1407473 | |
---|---|
DigiKey Part Number | 2202-1407473-ND |
Manufacturer | |
Manufacturer Product Number | 1407473 |
Description | FGA JGZ 64-1 KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
EDA/CAD Models | 1407473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 3 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 6mm | |
Operating Pressure | 29.0 ~ 116.0PSI (2 ~ 8 bar) | |
Closing Force | 59.14kgf | |
Opening Force | 65.26kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 90°C | |
Ingress Protection | IP40 | |
Weight | 1.34 lbs (0.61 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,429.63000 | ¥9,429.63 |