1407472 | |
---|---|
DigiKey Part Number | 2202-1407472-ND |
Manufacturer | |
Manufacturer Product Number | 1407472 |
Description | FGA JGP 125-1 KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
EDA/CAD Models | 1407472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHUNK Intec Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 13mm | |
Operating Pressure | 36.3 ~ 116.0PSI (2.5 ~ 8 bar) | |
Closing Force | 128.48kgf | |
Opening Force | 139.19kgf | |
Features | Kit, Includes AGS Adapter | |
Operating Temperature | 5°C ~ 90°C | |
Ingress Protection | IP40 | |
Weight | 3.73 lbs (1.69 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,739.16000 | ¥11,739.16 |