34560142 | |
---|---|
DigiKey Part Number | 1439-1306-ND |
Manufacturer | |
Manufacturer Product Number | 34560142 |
Description | VME FRONT HORIZ RAIL 42HP LT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34560142 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Rail | |
For Use With/Related Products | Subracks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥66.55600 | ¥665.56 |