23001021 | |
---|---|
DigiKey Part Number | 1439-1384-ND |
Manufacturer | |
Manufacturer Product Number | 23001021 |
Description | BACKPLANE 3U 21 CHAN VME J1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Backplane 3U 21 Channel VME J1 0.800" (20.32mm) Connector Spacing |
Datasheet | Datasheet |
EDA/CAD Models | 23001021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Panel Units | 3U | |
Number of Channels | 21 | |
Interface | VME J1 | |
Connector Spacing | 0.800" (20.32mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,978.66000 | ¥6,978.66 |
5 | ¥6,821.24800 | ¥34,106.24 |
10 | ¥6,716.31000 | ¥67,163.10 |