20808004 | |
---|---|
DigiKey Part Number | 1439-1029-ND |
Manufacturer | |
Manufacturer Product Number | 20808004 |
Description | HANDLE 10HP VME PLASTIC GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 20808004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Plug-in Units |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
5 | ¥42.43800 | ¥212.19 |
10 | ¥38.39100 | ¥383.91 |
25 | ¥34.35160 | ¥858.79 |
50 | ¥32.33020 | ¥1,616.51 |
100 | ¥30.31020 | ¥3,031.02 |
250 | ¥28.28968 | ¥7,072.42 |
500 | ¥27.78436 | ¥13,892.18 |
1,000 | ¥27.27921 | ¥27,279.21 |