20808003 | |
---|---|
DigiKey Part Number | 1439-1028-ND |
Manufacturer | |
Manufacturer Product Number | 20808003 |
Description | HANDLE 5HP VME PLASTIC GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 20808003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Plug-in Units |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
5 | ¥23.65000 | ¥118.25 |
10 | ¥21.40600 | ¥214.06 |
25 | ¥19.15160 | ¥478.79 |
50 | ¥18.02420 | ¥901.21 |
100 | ¥16.89790 | ¥1,689.79 |
250 | ¥15.77112 | ¥3,942.78 |
500 | ¥15.48956 | ¥7,744.78 |
1,000 | ¥15.20791 | ¥15,207.91 |