XBTZGPEN | |
---|---|
DigiKey Part Number | 4008-XBTZGPEN-ND |
Manufacturer | |
Manufacturer Product Number | XBTZGPEN |
Description | TOUCHSCREEN STYLUS - MAGELIS XBT |
Customer Reference | |
Detailed Description | Stylus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Stylus | |
For Use With/Related Products | Magelis XBTGH | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥792.06000 | ¥792.06 |
10 | ¥745.47200 | ¥7,454.72 |
25 | ¥722.17840 | ¥18,054.46 |
50 | ¥675.58480 | ¥33,779.24 |
100 | ¥638.31210 | ¥63,831.21 |