VW3A95813 | |
---|---|
DigiKey Part Number | 4008-VW3A95813-ND |
Manufacturer | |
Manufacturer Product Number | VW3A95813 |
Description | KIT FOR UL TYPE 1 CONFORMITY - M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EMC Conformity Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMC Conformity Kit | |
For Use With/Related Products | Multiple Series | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.76000 | ¥578.76 |