VW3A3628 | |
---|---|
DigiKey Part Number | 4008-VW3A3628-ND |
Manufacturer | |
Manufacturer Product Number | VW3A3628 |
Description | CANOPEN OPEN STYLE COMMUNICATION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Communication Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Communication Module | |
For Use With/Related Products | - | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,579.02000 | ¥1,579.02 |
5 | ¥1,451.14000 | ¥7,255.70 |
10 | ¥1,427.35400 | ¥14,273.54 |