VW3A3600 | |
---|---|
DigiKey Part Number | 4008-VW3A3600-ND |
Manufacturer | |
Manufacturer Product Number | VW3A3600 |
Description | MECHANICAL ADAPTER FOR COMMUNICA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.83000 | ¥366.83 |
5 | ¥360.52000 | ¥1,802.60 |
10 | ¥354.19500 | ¥3,541.95 |
25 | ¥347.86960 | ¥8,696.74 |
50 | ¥341.54480 | ¥17,077.24 |
100 | ¥336.48500 | ¥33,648.50 |
250 | ¥329.42216 | ¥82,355.54 |