VW3A1007 | |
---|---|
DigiKey Part Number | 4008-VW3A1007-ND |
Manufacturer | |
Manufacturer Product Number | VW3A1007 |
Description | REMOTE TERMINAL - FOR VARIABLE S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Remote Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Remote Terminal | |
For Use With/Related Products | - | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.87000 | ¥672.87 |
5 | ¥661.08800 | ¥3,305.44 |
10 | ¥649.28000 | ¥6,492.80 |
25 | ¥637.47560 | ¥15,936.89 |
50 | ¥628.03240 | ¥31,401.62 |
100 | ¥614.85050 | ¥61,485.05 |