VW3A1006 | |
---|---|
DigiKey Part Number | 4008-VW3A1006-ND |
Manufacturer | |
Manufacturer Product Number | VW3A1006 |
Description | ATV12 REMOTE KEYPAD, IP54 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Remote Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Remote Terminal | |
For Use With/Related Products | Multiple Series | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥849.95000 | ¥849.95 |
10 | ¥708.30400 | ¥7,083.04 |
25 | ¥684.69800 | ¥17,117.45 |
100 | ¥661.08690 | ¥66,108.69 |