SQWS802452GY | |
---|---|
DigiKey Part Number | 4008-SQWS802452GY-ND |
Manufacturer | |
Manufacturer Product Number | SQWS802452GY |
Description | 2 G MID+ 1 DUPLEX 1 DECO WP GY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Frame Gray Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate Frame | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Gray | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 5.200" (132.08mm) | |
Width | 5.120" (130.05mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.63000 | ¥17.63 |