SQWS140001LA | |
---|---|
DigiKey Part Number | 4008-SQWS140001LA-ND |
Manufacturer | |
Manufacturer Product Number | SQWS140001LA |
Description | 1 GANG BLANK MATTE WALL PLATE LA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Almond, Light Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Almond, Light | |
Features | - | |
For Use With/Related Products | X Series | |
Length | 4.490" (114.05mm) | |
Width | 2.760" (70.10mm) | |
Depth | 0.280" (7.11mm) | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.90000 | ¥7.90 |