RXG12RD | |
---|---|
DigiKey Part Number | 4008-RXG12RD-ND |
Manufacturer | |
Manufacturer Product Number | RXG12RD |
Description | RELAY 1CO 10A@250VAC 6VDC COIL L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 88.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | - | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CE, CSA, DNV-GL, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 68 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.47000 | ¥153.47 |
10 | ¥136.43500 | ¥1,364.35 |
25 | ¥129.61320 | ¥3,240.33 |
50 | ¥122.79120 | ¥6,139.56 |
100 | ¥115.96950 | ¥11,596.95 |
250 | ¥105.73692 | ¥26,434.23 |
500 | ¥98.91518 | ¥49,457.59 |