RUMC33GD | |
---|---|
DigiKey Part Number | 4008-RUMC33GD-ND |
Manufacturer | |
Manufacturer Product Number | RUMC33GD |
Description | HARMONY, UNIVERSAL PLUG-IN RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 125VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 2500VA, 280W | |
Coil Current | 17.1 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 100 VDC | |
Must Release Voltage | 12.5 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.3 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.97000 | ¥187.97 |
10 | ¥178.56100 | ¥1,785.61 |
25 | ¥169.15960 | ¥4,228.99 |
50 | ¥159.76380 | ¥7,988.19 |
100 | ¥150.36600 | ¥15,036.60 |
250 | ¥140.96792 | ¥35,241.98 |
500 | ¥131.56996 | ¥65,784.98 |