RM35TM250MW | |
---|---|
DigiKey Part Number | 4008-RM35TM250MW-ND |
Manufacturer | |
Manufacturer Product Number | RM35TM250MW |
Description | HARMONY, MODULAR MOTOR VOLTAGE A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Temperature Monitoring, Voltage Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence, Temperature Monitoring, Voltage Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 208 ~ 480V AC | |
Delay Time | Fixed, 0.3 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | DPST-NO (2 Form A) | |
Contact Rating @ Voltage | 5A @ 250VAC/250VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,188.37000 | ¥2,188.37 |
10 | ¥2,064.76400 | ¥20,647.64 |