RM35JA32MW | |
---|---|
DigiKey Part Number | 4008-RM35JA32MW-ND |
Manufacturer | |
Manufacturer Product Number | RM35JA32MW |
Description | HARMONY, MODULAR 1-PHASE CURRENT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 0.15 ~ 15A AC/DC | |
Delay Time | 1 Sec ~ 20 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC/250VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,701.01000 | ¥1,701.01 |
10 | ¥1,594.73500 | ¥15,947.35 |
25 | ¥1,504.71880 | ¥37,617.97 |