RM22TR33 | |
---|---|
DigiKey Part Number | 4008-RM22TR33-ND |
Manufacturer | |
Manufacturer Product Number | RM22TR33 |
Description | HARMONY, MODULAR 3-PHASE VOLTAGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 380 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 380 ~ 480V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,334.76000 | ¥1,334.76 |
10 | ¥1,256.22900 | ¥12,562.29 |
25 | ¥1,177.71480 | ¥29,442.87 |
50 | ¥1,111.21560 | ¥55,560.78 |