NSYS3DC3215 | |
---|---|
DigiKey Part Number | 4008-NSYS3DC3215-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3DC3215 |
Description | ENCLOSURE STL 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3DC3215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 7.874" W (300.00mm x 200.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 93.0in² (600cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥856.16000 | ¥856.16 |