NSYCRN54150 | |
---|---|
DigiKey Part Number | 4008-NSYCRN54150-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN54150 |
Description | ENCLOSURE STL 19.69"L X 15.75"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 19.685" L x 15.748" W (500.00mm x 400.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN54150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.685" L x 15.748" W (500.00mm x 400.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 310in² (2000cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,118.85000 | ¥1,118.85 |