MDS30P | |
---|---|
DigiKey Part Number | 4008-MDS30P-ND |
Manufacturer | |
Manufacturer Product Number | MDS30P |
Description | SWITCH MOTOR DISCONNECT POWER PO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 30A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 30A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥564.23000 | ¥564.23 |