LXMRL05S0000 | |
---|---|
DigiKey Part Number | 4008-LXMRL05S0000-ND |
Manufacturer | |
Manufacturer Product Number | LXMRL05S0000 |
Description | LEXIUM COBOT 5KG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Human Assist (Cobot) | |
Number of Axes | 6 | |
Maximum Payload | 5kg | |
Work Area (Reach) | - | |
Footprint | 6.22" Dia (158mm) | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215,999.85000 | ¥215,999.85 |