HMIZG55 | |
---|---|
DigiKey Part Number | 4008-HMIZG55-ND |
Manufacturer | |
Manufacturer Product Number | HMIZG55 |
Description | 10.4-INCH INSTALLATION GASKET MA |
Customer Reference | |
Detailed Description | Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Harmony GTO Series | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥810.08000 | ¥810.08 |
10 | ¥762.44900 | ¥7,624.49 |
25 | ¥738.62320 | ¥18,465.58 |
50 | ¥690.96860 | ¥34,548.43 |
100 | ¥652.84670 | ¥65,284.67 |