ATV12H018M2 | |
---|---|
DigiKey Part Number | 4008-ATV12H018M2-ND |
Manufacturer | |
Manufacturer Product Number | ATV12H018M2 |
Description | VARIABLE SPEED DRIVE ATV12 - 0.1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 1.4A | |
Wattage - Load | 180 W | |
Voltage - Supply | - | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,070.47000 | ¥2,070.47 |
5 | ¥2,027.01400 | ¥10,135.07 |